896-049-541-603

Heilind Number:EDA896-049-541-603
Manufacturer:EDAC
Manufacturer Number:896-049-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-541-603

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row configuration and 49 positions, they provide reliable connectivity for your electronic components. The Copper Alloy contacts ensure efficient power transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for straight mounting orientation, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in various industries. Upgrade your PCB setup today with our top-of-the-line Card Edge Connectors.