896-049-541-607

Heilind Number:EDA896-049-541-607
Manufacturer:EDAC
Manufacturer Number:896-049-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-541-607

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for reliable board-to-board PCB connections. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and a pitch of .125 inches, they offer seamless integration into your electronic setup. The contact material, crafted from Copper Alloy, ensures efficient conductivity, while the 49 positions cater to versatile connectivity needs. Whether for industrial machinery or consumer electronics, these connectors guarantee secure and stable data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand harsh conditions with ease. Trust in our Card Edge Connectors for high-quality, high-temperature performance in every application.