896-049-558-101

Heilind Number:EDA896-049-558-101
Manufacturer:EDAC
Manufacturer Number:896-049-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-558-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and reliability, these connectors feature a single row with 49 positions, making them ideal for streamlined PCB setups. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they ensure optimal performance in high-temperature environments. With an amperage of 3 A and a pitch of .125 inches, they offer seamless power transmission. The straight mount orientation and compact .2-inch row spacing further facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your industrial or commercial projects. Trust in their quality for secure and efficient board-to-board connections.