896-049-558-102

Heilind Number:EDA896-049-558-102
Manufacturer:EDAC
Manufacturer Number:896-049-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-558-102

Detailed Description

Upgrade your electronics with our high temperature resistant Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 49 contact positions, they offer seamless integration for your PCB connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for space-saving installations, these connectors boast a right-angle mount orientation. Plus, with an operating temperature range of -40 to 105°C, they guarantee consistent functionality even in extreme conditions. Trust in our quality connectors for your next project.