896-049-558-103

Heilind Number:EDA896-049-558-103
Manufacturer:EDAC
Manufacturer Number:896-049-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-558-103

Detailed Description

Introducing our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. These connectors feature a sleek black design and are built to withstand high temperatures, with a UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration, they offer seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. The 49 copper alloy contacts ensure secure and efficient power transmission, rated for up to 3 A. Designed for right-angle mounting, they provide versatile installation options for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for your PCB assembly projects. Trust in our commitment to quality and performance with this essential component.