896-049-558-104

Heilind Number:EDA896-049-558-104
Manufacturer:EDAC
Manufacturer Number:896-049-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-558-104

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black color and a single row configuration with a total of 49 positions, these connectors ensure seamless connectivity for your PCB applications. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, they guarantee reliable conductivity and durability. The right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing cater to precise connection requirements. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and commercial applications where reliability is paramount. Elevate your connectivity solutions with these essential components.