896-049-558-108

Heilind Number:EDA896-049-558-108
Manufacturer:EDAC
Manufacturer Number:896-049-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-558-108

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for seamless integration in PCB setups, these connectors offer reliable performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With a single row configuration and 49 positions, they provide ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for convenience, they feature a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for your electronic projects. Trust in the quality of our Board To Board PCB Connectors to elevate your connectivity solutions.