896-049-558-112

Heilind Number:EDA896-049-558-112
Manufacturer:EDAC
Manufacturer Number:896-049-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-558-112

Detailed Description

Upgrade your system with our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in extreme conditions. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliability and durability in high-temperature environments. With a single row configuration and 49 positions, they offer seamless connectivity for your PCB assemblies. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. The right angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing ensure compatibility with standard layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are essential for demanding applications. Upgrade your system with these high-quality components, where performance meets reliability.