896-049-558-602

Heilind Number:EDA896-049-558-602
Manufacturer:EDAC
Manufacturer Number:896-049-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-558-602

Detailed Description

Elevate your high-temperature PCB connection game with these cutting-edge Card Edge Connectors. Designed for seamless integration, they boast a sleek black finish and a single row configuration with 49 positions, ensuring optimal compatibility. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the Copper Alloy contact material ensures reliable conductivity. With a 3A amperage and operating temperature range of -40 to 105°C, these connectors are perfect for demanding industrial applications. Their right-angle mount orientation and .125-inch pitch offer flexibility in installation, making them a versatile choice for your connectivity needs. Trust in their performance and quality for a seamless PCB connection solution.