896-049-558-603

Heilind Number:EDA896-049-558-603
Manufacturer:EDAC
Manufacturer Number:896-049-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-558-603

Detailed Description

Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Engineered for superior performance, these connectors feature a sleek black design and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 49 positions, they offer seamless integration for your PCB projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal signal transmission. Designed for versatility, these connectors boast a right-angle mount orientation, making them perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee exceptional durability even in the harshest environments. Trust in our high-quality connectors to power up your projects with precision and efficiency.