896-049-558-604

Heilind Number:EDA896-049-558-604
Manufacturer:EDAC
Manufacturer Number:896-049-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-558-604

Detailed Description

Enhance your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they boast a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability in even the most demanding environments. With a single row configuration and 49 positions, they offer seamless integration for your applications. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and commercial use. Whether you're looking to streamline your PCB connections or upgrade your existing setup, these Card Edge Connectors are the perfect solution.