896-049-558-607

Heilind Number:EDA896-049-558-607
Manufacturer:EDAC
Manufacturer Number:896-049-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-558-607

Detailed Description

Elevate your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout featuring 49 positions, they offer seamless integration on your PCBs. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving applications, these connectors are right-angled for efficient mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial and electronic projects. Trust in our high-quality connectors to deliver seamless and secure connections every time. Elevate your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout featuring 49 positions, they offer seamless integration on your PCBs. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving applications, these connectors are right-angled for efficient mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial and electronic projects. Trust in our high-quality connectors to deliver seamless and secure connections every time.