896-049-558-612

Heilind Number:EDA896-049-558-612
Manufacturer:EDAC
Manufacturer Number:896-049-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-558-612

Detailed Description

Enhance your high-temperature printed circuit board connections with our cutting-edge Card Edge Connectors. Crafted for optimal performance, these connectors feature a sleek black design and are built to withstand temperatures ranging from -40 to 105°C. With an amperage of 3A and housing material made of UL 94V-0 Polyphenylene Sulfide, they guarantee both reliability and safety. The single row configuration, along with 49 positions, ensures efficient connectivity. Made from durable Copper Alloy, the contacts offer superior conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and stable connections. The right-angle mount orientation further enhances flexibility in installation. Perfect for various applications, these connectors are a must-have for any PCB assembly project.