896-049-559-104

Heilind Number:EDA896-049-559-104
Manufacturer:EDAC
Manufacturer Number:896-049-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-559-104

Detailed Description

Elevate your connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 49 positions, they offer efficient and reliable board-to-board PCB connections. The copper alloy contacts ensure seamless conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications. Choose the right-angle mount orientation for a space-saving solution that doesn't compromise on functionality. Trust in our connectors for superior performance and durability in any project.