896-049-559-602

Heilind Number:EDA896-049-559-602
Manufacturer:EDAC
Manufacturer Number:896-049-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-559-602

Detailed Description

Upgrade your electronics with our top-of-the-line High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and a single row layout with 49 positions, perfect for seamless board-to-board PCB connections. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, they ensure reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup. Trust in their durability and efficiency for all your connectivity needs.