896-049-559-603

Heilind Number:EDA896-049-559-603
Manufacturer:EDAC
Manufacturer Number:896-049-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-559-603

Detailed Description

Enhance your electronic connections with these high-performance Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a single row with 49 positions for efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable conductivity even in high-temperature environments, with an operating range of -40 to 105 °C. The right-angle mount orientation offers flexibility in installation, while a pitch of .125 inches and row spacing of .2 inches facilitate easy board-to-board connections. Ideal for a wide range of applications, these connectors guarantee optimal performance and longevity in your electronic systems. Upgrade your connectivity solutions with these essential components.