896-049-559-607

Heilind Number:EDA896-049-559-607
Manufacturer:EDAC
Manufacturer Number:896-049-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-049-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-049-559-607

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a seamless interface with a pitch of .125 inches and a row spacing of .2 inches. With a single row housing 49 positions, they ensure efficient and reliable signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, they guarantee durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications. The right-angle mount orientation adds versatility to their usage. Elevate your PCB connections with these high-quality connectors.