896-050-500-101

Heilind Number:EDA896-050-500-101
Manufacturer:EDAC
Manufacturer Number:896-050-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-500-101

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, these connectors ensure reliable power transmission at a peak amperage of 3 A. With a single row configuration and 50 positions, they offer seamless integration for your PCB applications. The right-angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and commercial use. Elevate your connectivity solutions with these black connectors, a must-have in any engineer's toolbox.