896-050-500-102

Heilind Number:EDA896-050-500-102
Manufacturer:EDAC
Manufacturer Number:896-050-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-500-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors offer a versatile solution with a single row layout and 50 positions for seamless integration. Engineered for durability, they feature a UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring reliability in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment and connectivity are guaranteed. Whether for industrial or commercial applications, these connectors deliver superior functionality with an amperage rating of 3A and an operating temperature range of -40 to 105°C. Perfect for Board To Board PCB connections, they provide a secure and stable link for your electronic devices. Upgrade your connectivity with our Card Edge Connectors and experience enhanced performance like never before.