896-050-500-104

Heilind Number:EDA896-050-500-104
Manufacturer:EDAC
Manufacturer Number:896-050-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-500-104

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board connectivity. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 50 positions, they offer efficient and reliable power delivery with a 3A amperage rating. The copper alloy contact material ensures high conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, these connectors boast a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Perfect for a range of applications, from industrial machinery to telecommunications equipment, these connectors guarantee secure and stable connections. Trust in the quality and performance of our Card Edge Connectors for your connectivity needs.