896-050-500-604

Heilind Number:EDA896-050-500-604
Manufacturer:EDAC
Manufacturer Number:896-050-500-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-500-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-500-604

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, they provide seamless integration onto your PCB. The contact material, a robust Copper Alloy, guarantees reliable conductivity, while the 3A amperage rating supports efficient power transmission. Featuring 50 positions, these connectors offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our high-quality connectors for secure and efficient board-to-board PCB connections in a variety of applications.