896-050-500-802

Heilind Number:EDA896-050-500-802
Manufacturer:EDAC
Manufacturer Number:896-050-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-500-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a robust amperage rating of 3A and reliable Copper Alloy contacts, they ensure seamless power transmission in any application. Featuring two rows of 50 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connectivity. The straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Trust in our high-quality connectors to elevate the performance of your PCB setups.