896-050-520-101

Heilind Number:EDA896-050-520-101
Manufacturer:EDAC
Manufacturer Number:896-050-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in high-temperature conditions, with an impressive amperage rating of 3A. The sturdy construction, with copper alloy contacts and a pitch of .125 inches, guarantees secure and efficient data transfer. With a single row configuration and 50 positions, they offer ample connectivity options for your applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic projects. Trust in their durability and precision, whether you're working on a small-scale prototype or a large-scale production run. Elevate your connectivity solutions with these essential components.