896-050-520-102

Heilind Number:EDA896-050-520-102
Manufacturer:EDAC
Manufacturer Number:896-050-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-520-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 50 positions, they offer seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and .125-inch pitch cater to high-power applications. Whether you're operating in extreme environments or standard conditions, these connectors sustain functionality with an impressive temperature range of -40 to 105°C. Perfect for various industries, they provide a secure and efficient board-to-board connection solution. Elevate your PCB assembly with our premium Card Edge Connectors.