896-050-520-103

Heilind Number:EDA896-050-520-103
Manufacturer:EDAC
Manufacturer Number:896-050-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-520-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are a must-have for any application requiring reliable power and data transmission. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they not only look great but also offer exceptional heat resistance. The copper alloy contact material ensures efficient conductivity, while the 3A amperage rating guarantees safe and stable operation. Featuring a single row with 50 positions and a .125-inch pitch, these connectors are perfect for high-density PCB layouts. Their straight mount orientation and .2-inch row spacing make installation a breeze. Plus, with an operating temperature range of -40 to 105 °C, they can withstand even the harshest environments. Upgrade your connections today with these top-of-the-line card edge connectors.