896-050-520-104

Heilind Number:EDA896-050-520-104
Manufacturer:EDAC
Manufacturer Number:896-050-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-520-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh conditions. With a row spacing of .2 inches and a pitch of .125 inches, they provide seamless integration on PCBs. The copper alloy contact material offers superior conductivity, while the straight mount orientation and 50 positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and electronic projects. Explore our full range of Board To Board PCB Connectors for more connectivity solutions.