896-050-520-108

Heilind Number:EDA896-050-520-108
Manufacturer:EDAC
Manufacturer Number:896-050-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-520-108

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connectors. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring durability and reliability. With a single row of 50 positions and a pitch of .125 inches, they offer seamless integration on your PCB. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your board-to-board connections with these high-quality connectors.