896-050-520-207

Heilind Number:EDA896-050-520-207
Manufacturer:EDAC
Manufacturer Number:896-050-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-520-207

Detailed Description

Enhance thermal performance in your electronic systems with these High Temp Card Edge Connectors. Designed for durability and reliability, they feature a sleek black color and are crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a contact material of Copper Alloy, they ensure optimal conductivity. Perfect for high-density applications, these connectors have two rows and can accommodate up to 50 positions with a pitch of .125 inches. Their straight mount orientation offers easy installation on PCB boards. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, they provide a robust solution for your connectivity needs. Explore our diverse range of connectors to find the perfect fit for your project.