896-050-520-208

Heilind Number:EDA896-050-520-208
Manufacturer:EDAC
Manufacturer Number:896-050-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-520-208

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Engineered for superior performance in demanding environments, these connectors are a must-have for high-temperature applications. With a sleek black finish and sturdy UL 94V-0 Polyphenylene Sulfide housing, they not only deliver on durability but also on aesthetics. Featuring a double-row design with 50 positions and a pitch of .125 inches, they offer ample connectivity options for your circuit boards. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient signal transmission. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the harshest conditions. Trust in our Card Edge Connectors to take your PCB assemblies to the next level.