896-050-520-802

Heilind Number:EDA896-050-520-802
Manufacturer:EDAC
Manufacturer Number:896-050-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-520-802

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and secure connections in high-temperature environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they provide efficient connectivity for your PCB projects. The straight mount orientation and 50 positions cater to various board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial and electronic settings. Trust in the quality and performance of our Card Edge Connectors for seamless connectivity solutions.