896-050-520-803

Heilind Number:EDA896-050-520-803
Manufacturer:EDAC
Manufacturer Number:896-050-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-520-803

Detailed Description

Experience unmatched reliability and performance with our High Temp Card Edge Connectors. Designed for demanding applications, these connectors ensure seamless connectivity at elevated temperatures, thanks to their UL 94V-0 Polyphenylene Sulfide housing material. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Featuring a two-row design with 50 positions, they offer ample connectivity options for your PCB boards. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential for critical systems where performance is non-negotiable. Trust in our Card Edge Connectors for uncompromising quality and durability in every connection.