896-050-520-804

Heilind Number:EDA896-050-520-804
Manufacturer:EDAC
Manufacturer Number:896-050-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-520-804

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for reliability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring durability and performance. With two rows and a pitch of .125 inches, they offer secure connections in a compact form factor. The straight mount orientation and 50 positions make them ideal for board-to-board PCB applications. Operating effortlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial and commercial settings. Trust in our connectors for seamless and efficient electronic connections.