896-050-520-807

Heilind Number:EDA896-050-520-807
Manufacturer:EDAC
Manufacturer Number:896-050-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-520-807

Detailed Description

Introducing our High Temp Card Edge Connectors, the perfect solution for reliable board-to-board connections in demanding environments. Designed for high-temperature performance, these connectors boast a rugged UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and efficiency even in extreme conditions. With two rows of 50 positions each, they offer ample connectivity for your PCB assembly needs. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring dependable performance under harsh thermal conditions. Trust in our Card Edge Connectors for seamless and secure connections in your electronic systems.