896-050-520-808

Heilind Number:EDA896-050-520-808
Manufacturer:EDAC
Manufacturer Number:896-050-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-520-808

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contact material, these connectors ensure reliable performance even in extreme conditions. With a double-row design, they offer 50 positions for versatile connectivity options, all while maintaining a compact .125-inch pitch. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications where reliability is paramount. Their straight mount orientation and sleek black finish not only enhance functionality but also add a touch of sophistication to any PCB assembly. Trust in the quality and performance of our Card Edge Connectors for seamless board-to-board connections in your next project.