896-050-520-812

Heilind Number:EDA896-050-520-812
Manufacturer:EDAC
Manufacturer Number:896-050-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-520-812

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors are crafted with precision using UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and reliability in extreme conditions. With a double row layout and 50 positions, they offer seamless integration for your PCB applications. The contact material, made of Copper Alloy, guarantees efficient power transmission with a low amperage rating of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors provide secure and stable connections. Their straight mount orientation facilitates easy assembly, while the wide operating temperature range of -40 to 105 °C makes them suitable for various environments. Elevate your connectivity solutions with these high-performance Card Edge Connectors.