896-050-521-102

Heilind Number:EDA896-050-521-102
Manufacturer:EDAC
Manufacturer Number:896-050-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-521-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for peak performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and safety. The copper alloy contact material ensures reliable power transmission, while the 50 positions, arranged in a single row with a .125-inch pitch and .2-inch row spacing, cater to a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they're ideal for industrial settings where resilience is key. Choose straight mount orientation for easy installation, and experience seamless board-to-board connectivity like never before. Elevate your electronics with these top-of-the-line card edge connectors.