896-050-521-107

Heilind Number:EDA896-050-521-107
Manufacturer:EDAC
Manufacturer Number:896-050-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A and contact material crafted from Copper Alloy, they guarantee reliable power transmission. Boasting a single row layout with 50 positions and a pitch of .125 inches, they provide seamless integration on circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making them ideal for various applications. Upgrade your connectivity solutions with these top-tier connectors.