896-050-521-201

Heilind Number:EDA896-050-521-201
Manufacturer:EDAC
Manufacturer Number:896-050-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-521-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a reliable amperage of 3A and copper alloy contact material, they guarantee efficient power transmission. Offering a convenient two-row design, with a total of 50 positions and a pitch of .125 inches, they facilitate seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Elevate your PCB connectivity with these top-of-the-line connectors.