896-050-521-202

Heilind Number:EDA896-050-521-202
Manufacturer:EDAC
Manufacturer Number:896-050-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-521-202

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors are as stylish as they are rugged. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a spacious 50 positions, they ensure secure and efficient board-to-board connectivity. Their straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are the perfect choice for industrial and commercial applications. Upgrade your PCB connections with our reliable and high-quality Card Edge Connectors.