896-050-521-208

Heilind Number:EDA896-050-521-208
Manufacturer:EDAC
Manufacturer Number:896-050-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-521-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, crafted for seamless integration in demanding environments. Designed with durability in mind, these connectors feature a housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature settings. With two rows and 50 positions, they offer ample connectivity options for your applications. The black color and straight mount orientation add a sleek and professional touch to your PCB assembly. Crafted from Copper Alloy, the contacts guarantee low impedance and high conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with these robust and reliable Card Edge Connectors.