896-050-521-212

Heilind Number:EDA896-050-521-212
Manufacturer:EDAC
Manufacturer Number:896-050-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-521-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. Featuring a sleek black design, these connectors boast a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 50 positions, they offer ample connectivity for your circuitry. The copper alloy contact material guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches make for easy and precise assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in our cutting-edge technology to elevate your connectivity solutions.