896-050-521-602

Heilind Number:EDA896-050-521-602
Manufacturer:EDAC
Manufacturer Number:896-050-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-521-602

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a total of 50 positions, they guarantee seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient and reliable power transmission, while the 3A amperage rating caters to various power needs. With a pitch of .125 inches and row spacing of .2 inches, precision alignment is effortless. Suitable for a wide range of applications, these connectors are ideal for use in environments with temperatures ranging from -40 to 105°C. Upgrade your setup with these high-quality connectors to experience uncompromising performance.