896-050-521-603

Heilind Number:EDA896-050-521-603
Manufacturer:EDAC
Manufacturer Number:896-050-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-521-603

Detailed Description

Introducing our High Temp Card Edge Connectors, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a contact material of Copper Alloy, they ensure reliable conductivity, while the 1-row configuration with 50 positions offers ample connectivity options. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, the connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for high-temperature environments. Choose these connectors for efficient and secure PCB connections in your electronic projects.