896-050-521-604

Heilind Number:EDA896-050-521-604
Manufacturer:EDAC
Manufacturer Number:896-050-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-521-604

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connectors. Designed for optimal performance, these connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With 50 positions and a single row layout, they offer seamless integration for your board-to-board connections. The copper alloy contact material and .125-inch pitch guarantee efficient power transfer, with an amperage rating of 3 A. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where reliability is paramount. Choose straight mount orientation for easy installation and trust in the quality and durability of our high-temp card edge connectors for your connectivity needs.