896-050-521-607

Heilind Number:EDA896-050-521-607
Manufacturer:EDAC
Manufacturer Number:896-050-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-521-607

Detailed Description

Upgrade your board-to-board connections with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors boast a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row layout featuring 50 positions, they offer seamless connectivity for your electronic devices. The copper alloy contact material and 3 A amperage rating guarantee efficient power transmission. Their .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Ideal for demanding applications, these connectors are a must-have for any PCB assembly project.