896-050-521-612

Heilind Number:EDA896-050-521-612
Manufacturer:EDAC
Manufacturer Number:896-050-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-521-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless integration in high-performance electronic systems. Available in sleek black, these connectors boast a durable housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme environments. With a single row configuration and 50 positions, they offer ample connectivity options for your circuit boards. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications in various industries. Trust in our cutting-edge technology to enhance the performance and longevity of your electronic devices.