896-050-521-802

Heilind Number:EDA896-050-521-802
Manufacturer:EDAC
Manufacturer Number:896-050-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-521-802

Detailed Description

Enhance your PCB connections with our high temperature Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a 2-row configuration and a total of 50 positions, they offer ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic projects. Choose straight mount orientation for easy installation on your boards and experience seamless connectivity like never before. Elevate your PCB design with these essential components.