896-050-521-803

Heilind Number:EDA896-050-521-803
Manufacturer:EDAC
Manufacturer Number:896-050-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-521-803

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 3 A, they ensure reliable power transmission. The copper alloy contacts provide excellent conductivity, while the dual-row design with 50 positions allows for efficient connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're a professional engineer or a DIY enthusiast, these connectors are a must-have for your PCB projects.