896-050-522-101

Heilind Number:EDA896-050-522-101
Manufacturer:EDAC
Manufacturer Number:896-050-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-522-101

Detailed Description

Optimize your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for maximum performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a single row configuration and 50 contact positions, they ensure seamless connectivity. The copper alloy contact material, along with a pitch of .125 inches and row spacing of .2 inches, enables efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Choose reliability and precision - choose our Card Edge Connectors.