896-050-522-104

Heilind Number:EDA896-050-522-104
Manufacturer:EDAC
Manufacturer Number:896-050-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-522-104

Detailed Description

Upgrade your high-temperature electronic connections with our robust Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a single row of 50 positions with a pitch of .125 inches for seamless integration on PCBs. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures exceptional durability and fire resistance. The contact material, Copper Alloy, guarantees efficient power transmission with an amperage rating of 3A. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, these connectors provide versatility and performance for a variety of applications. Trust in our superior quality connectors for seamless board-to-board connectivity in your projects.